Part Details for UHE1V122MHD by Nichicon Corporation
Overview of UHE1V122MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V122MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8053
|
Newark | Aluminum Electrolytic Capacitor 1200Uf, 35V, 20%, Radial, Capacitance:1200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V122MHD Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.6280 | Buy Now |
DISTI #
493-1590-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1123 In Stock |
|
$0.4808 / $1.3500 | Buy Now |
DISTI #
647-UHE1V122MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF 105c 16x20 7.5LS RoHS: Compliant | 805 |
|
$0.4620 / $1.3600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 1200UF, THROUGH HOLE MOUNT | 274 |
|
$0.4767 / $1.0215 | Buy Now |
DISTI #
UHE1V122MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF 105c 16x20 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
SMC-UHE1V122MHD
|
Sensible Micro Corporation | Cap Elc Rdl 1200Uf 35V 20 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Bulk | 4 |
|
$0.2803 / $0.3017 | RFQ |
DISTI #
UHE1V122MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V122MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1V122MHD
UHE1V122MHD CAD Models
UHE1V122MHD Part Data Attributes
|
UHE1V122MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V122MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |