Part Details for UHE1V151MPD by Nichicon Corporation
Overview of UHE1V151MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V151MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8055
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 35V, 20%, Radial, Capacitance:150Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHE1V151MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
493-1577-ND
|
DigiKey | CAP ALUM 150UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4633 In Stock |
|
$0.1097 / $0.4200 | Buy Now |
DISTI #
647-UHE1V151MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 150uF 8x11.5 20% 3.5LS RoHS: Compliant | 3428 |
|
$0.1210 / $0.4300 | Buy Now |
|
Future Electronics | HE Series 150 uF 35V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13644Bag |
|
$0.1080 / $0.1260 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 150 uF, THROUGH HOLE MOUNT | 49 |
|
$0.1680 / $0.2520 | Buy Now |
DISTI #
UHE1V151MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 150uF 8x11.5 20% 3.5LS pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4500 In Stock |
|
$0.1210 / $0.1360 | Buy Now |
DISTI #
UHE1V151MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V151MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | HE Series 150 uF 35V 105�C �8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1229 / $0.1317 | Buy Now |
Part Details for UHE1V151MPD
UHE1V151MPD CAD Models
UHE1V151MPD Part Data Attributes
|
UHE1V151MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V151MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V151MPD
This table gives cross-reference parts and alternative options found for UHE1V151MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V151MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG150MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V151MPD vs 35YXG150MFA8X11.5 |
35YXG150MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V151MPD vs 35YXG150MEFCFA8X11.5 |
35ZLG150MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V151MPD vs 35ZLG150MCC8X11.5 |
MK1V157M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UHE1V151MPD vs MK1V157M0811MMR |
35ZLG150MEFCT78X11.5 | CAP ALUM 150UF 20% 35V RADIAL | Rubycon Corporation | UHE1V151MPD vs 35ZLG150MEFCT78X11.5 |
MK1V157M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UHE1V151MPD vs MK1V157M0811MQR |
35ZLG150MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V151MPD vs 35ZLG150MEFCKC8X11.5 |
EKY-350EMC151MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V151MPD vs EKY-350EMC151MHB5D |
ML1V157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHE1V151MPD vs ML1V157M0811MCS |
35ZL150MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V151MPD vs 35ZL150MCA8X11.5 |