There are no models available for this part yet.
Overview of UHE1V151MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UHE1V151MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R2058
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 35V, 20%, Radial, Capacitance:150µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHE1V151MPD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 4 |
|
$0.4780 | Buy Now | |
DISTI #
493-15255-1-ND
|
DigiKey | CAP ALUM 150UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1722 In Stock |
|
$0.0934 / $0.5100 | Buy Now | |
DISTI #
647-UHE1V151MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% RoHS: Compliant | 5044 |
|
$0.0950 / $0.4600 | Buy Now | |
Future Electronics | 150µF 35V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1100 / $0.1210 | Buy Now | ||
DISTI #
80328367
|
Verical | Cap Aluminum Lytic 150uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2346 | Americas - 2000 |
|
$0.0795 | Buy Now | |
DISTI #
UHE1V151MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0890 / $0.0910 | Buy Now | |
DISTI #
UHE1V151MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V151MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528101756690
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 2000 |
|
$0.1147 / $0.1264 | Buy Now | |
LCSC | 150uF 35V 130m100kHz 20% 640mA100kHz PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 447 |
|
$0.0847 / $0.1811 | Buy Now |
CAD Models for UHE1V151MPD1TD by Nichicon Corporation
Part Data Attributes for UHE1V151MPD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0525 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
448 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHE1V151MPD1TD
This table gives cross-reference parts and alternative options found for UHE1V151MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V151MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLG150MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V151MPD1TD vs 35ZLG150MKC8X11.5 |
ED1V151MNN08B5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Taiwan Chinsan Electronics Industrial Co Ltd | UHE1V151MPD1TD vs ED1V151MNN08B5 |
NRE-HL151M35V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | UHE1V151MPD1TD vs NRE-HL151M35V8X11.5TBF |
MK1V157M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UHE1V151MPD1TD vs MK1V157M0811MHR |
B41044A7157M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | UHE1V151MPD1TD vs B41044A7157M001 |
LZ1V157M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1V151MPD1TD vs LZ1V157M0811MTS |
35YXH150MT78X11.5 | CAP,AL2O3,150UF,35VDC,20% -TOL,20% +TOL | Rubycon Corporation | UHE1V151MPD1TD vs 35YXH150MT78X11.5 |
35YXG150MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V151MPD1TD vs 35YXG150MEFCCA8X11.5 |
KZ151M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF | Capxon International Electronics Co Ltd | UHE1V151MPD1TD vs KZ151M035 |
UHD1V151MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | UHE1V151MPD1TD vs UHD1V151MPD1TD |
Related Parts for UHE1V151MPD1TD
-
UHE1V221MPD1TAFixed Capacitors
-
RK73H2BTTD8452FFixed Resistors
-
SM02B-XSRS-ETBHeaders and Edge Type Connectors
-
AIML-0805-100K-TFixed Inductors
-
MUR415RLGRectifier Diodes
-
CX1206MKX7R8BB184Data Line Filters
-
SMBJ5.0A-TRTransient Suppressors
-
MKE04Z128VLK4Microcontrollers
-
TPS62080ADSGTSwitching Regulator or Controllers