Part Details for UHE1V182MHD3CV by Nichicon Corporation
Overview of UHE1V182MHD3CV by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V182MHD3CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHE1V182MHD3CV-ND
|
DigiKey | CAPACITOR Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8060 | Buy Now |
DISTI #
647-UHE1V182MHD3CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V 105c RoHS: Compliant | 0 |
|
$0.6040 / $1.7900 | Order Now |
DISTI #
UHE1V182MHD3CV
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.5920 / $0.7140 | Buy Now |
Part Details for UHE1V182MHD3CV
UHE1V182MHD3CV CAD Models
UHE1V182MHD3CV Part Data Attributes:
|
UHE1V182MHD3CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V182MHD3CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2680 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V182MHD3CV
This table gives cross-reference parts and alternative options found for UHE1V182MHD3CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V182MHD3CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG1800MCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3CV vs 35YXG1800MCE18X20 |
SY035M1800B7F-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1V182MHD3CV vs SY035M1800B7F-1820 |
EKY-350ERC182MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V182MHD3CV vs EKY-350ERC182MM20S |
35YXH1800MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V182MHD3CV vs 35YXH1800MCE18X20 |
35YXG1800MEFCSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHE1V182MHD3CV vs 35YXG1800MEFCSG18X20 |
MAL217260182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1V182MHD3CV vs MAL217260182E3 |
35YXG1800MEFCGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3CV vs 35YXG1800MEFCGC18X20 |
EKY-350EFC182MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V182MHD3CV vs EKY-350EFC182MM20S |
35YXG1800MCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3CV vs 35YXG1800MCA18X20 |
35YXG1800MKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3CV vs 35YXG1800MKC18X20 |