Part Details for UHE1V182MHD6 by Nichicon Corporation
Overview of UHE1V182MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V182MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1594-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3028 In Stock |
|
$0.6648 / $1.8700 | Buy Now |
DISTI #
647-UHE1V182MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% RoHS: Compliant | 945 |
|
$1.0600 / $1.8700 | Buy Now |
|
Future Electronics | 1800uF 35V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 2000Bag |
|
$0.9900 / $1.1700 | Buy Now |
|
Quest Components | 45 |
|
$0.9840 / $1.6400 | Buy Now | |
DISTI #
UHE1V182MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 900 In Stock |
|
$1.0100 | Buy Now |
DISTI #
UHE1V182MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V182MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1V182MHD6
UHE1V182MHD6 CAD Models
UHE1V182MHD6 Part Data Attributes
|
UHE1V182MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V182MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2930 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V182MHD6
This table gives cross-reference parts and alternative options found for UHE1V182MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V182MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG188M035EK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UHE1V182MHD6 vs 105RG188M035EK3F |
NRSG182M35V16X25TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1V182MHD6 vs NRSG182M35V16X25TRF |
35YXG1800MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD6 vs 35YXG1800MKC16X25 |
35YXG1800MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHE1V182MHD6 vs 35YXG1800MEFCRK16X25 |
35YXG1800MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD6 vs 35YXG1800MEFCCA16X25 |
EKZE350EFC182ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V182MHD6 vs EKZE350EFC182ML25S |
LQ1V188M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1V182MHD6 vs LQ1V188M16025CS |
EKY-350ERC182ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V182MHD6 vs EKY-350ERC182ML25S |
EKZE350ETD182ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V182MHD6 vs EKZE350ETD182ML25S |
35ZL1800MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD6 vs 35ZL1800MCA16X25 |