Part Details for UHE1V221MPD by Nichicon Corporation
Overview of UHE1V221MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V221MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8060
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHE1V221MPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$0.2170 / $0.6550 | Buy Now |
DISTI #
493-1578-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7198 In Stock |
|
$0.1479 / $0.5700 | Buy Now |
DISTI #
647-UHE1V221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x15 20% 3.5LS RoHS: Compliant | 0 |
|
$0.2000 / $0.6300 | Order Now |
DISTI #
72035720
|
RS | Aluminum Electrolytic Capacitors - 35volts 220uF, Small Package, Hi Rel, Low I | Nichicon UHE1V221MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 / $0.4440 | RFQ |
|
Future Electronics | HE Series 220 uF 35V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1450 / $0.1670 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
UHE1V221MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x15 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 34600 In Stock |
|
$0.2000 / $0.2840 | Buy Now |
DISTI #
UHE1V221MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 35VDC, Ø8x15mm, ±20% Min Qty: 2000 | 0 |
|
$0.2070 | RFQ |
DISTI #
UHE1V221MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V221MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 35V RADIAL | 26656 |
|
$0.0492 / $0.1292 | Buy Now |
Part Details for UHE1V221MPD
UHE1V221MPD CAD Models
UHE1V221MPD Part Data Attributes
|
UHE1V221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V221MPD
This table gives cross-reference parts and alternative options found for UHE1V221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V227M08015JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD vs MK1V227M08015JL |
MK1V227M08015HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD vs MK1V227M08015HL |
MK1V227M08015ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD vs MK1V227M08015ML |
SY035M0220A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1V221MPD vs SY035M0220A5F-0815 |
EKY-350ERC221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V221MPD vs EKY-350ERC221MH15D |
EKZE350ERC221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V221MPD vs EKZE350ERC221MH15D |
MK1V227M08015DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD vs MK1V227M08015DR |
MK1V227M08015CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1V221MPD vs MK1V227M08015CS |
MK1V227M08015FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1V221MPD vs MK1V227M08015FS |
NRSG221M35V8X15TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1V221MPD vs NRSG221M35V8X15TRF |