Part Details for UHE1V221MPD1TD by Nichicon Corporation
Overview of UHE1V221MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2062
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Nichicon UHE1V221MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 938 |
|
$0.2140 | Buy Now |
DISTI #
493-15257-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13663 In Stock |
|
$0.1281 / $0.5700 | Buy Now |
DISTI #
647-UHE1V221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% RoHS: Compliant | 2721 |
|
$0.1590 / $0.7400 | Buy Now |
|
Future Electronics | HE Series 220 uF 35V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
UHE1V221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1580 / $0.1690 | Buy Now |
DISTI #
UHE1V221MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V221MPD1TD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 617000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 35V RADIAL | 1000 |
|
$0.2953 / $0.3238 | Buy Now |
DISTI #
1823667
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 954 |
|
$0.1837 / $0.7251 | Buy Now |
DISTI #
2841895
|
element14 Asia-Pacific | CAP, 220F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$0.1837 / $0.7251 | Buy Now |
DISTI #
2841895
|
Farnell | CAP, 220F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 27 |
|
$0.1756 / $0.7914 | Buy Now |
Part Details for UHE1V221MPD1TD
UHE1V221MPD1TD CAD Models
UHE1V221MPD1TD Part Data Attributes
|
UHE1V221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 588 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V221MPD1TD
This table gives cross-reference parts and alternative options found for UHE1V221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V227M08015JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD1TD vs MK1V227M08015JL |
MK1V227M08015HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD1TD vs MK1V227M08015HL |
MK1V227M08015ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD1TD vs MK1V227M08015ML |
SY035M0220A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1V221MPD1TD vs SY035M0220A5F-0815 |
EKY-350ERC221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V221MPD1TD vs EKY-350ERC221MH15D |
EKZE350ERC221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V221MPD1TD vs EKZE350ERC221MH15D |
MK1V227M08015DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD1TD vs MK1V227M08015DR |
MK1V227M08015CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1V221MPD1TD vs MK1V227M08015CS |
MK1V227M08015FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1V221MPD1TD vs MK1V227M08015FS |
NRSG221M35V8X15TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE1V221MPD1TD vs NRSG221M35V8X15TRF |