-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8061
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V221MPD6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$0.3470 / $0.7490 | Buy Now |
DISTI #
493-1579-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
53577 In Stock |
|
$0.1479 / $0.5700 | Buy Now |
DISTI #
647-UHE1V221MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 0.2L/S RoHS: Compliant | 3846 |
|
$0.1850 / $0.7300 | Buy Now |
DISTI #
72035719
|
RS | Aluminum Electrolytic Capacitors - 35volts 220uF, Small Package, Hi Rel, Low I | Nichicon UHE1V221MPD6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3940 / $0.4640 | RFQ |
|
Future Electronics | HE Series 220 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 26000Bag |
|
$0.1450 / $0.1680 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,220UF,35VDC,20%,105,RADIAL,10X12.5MM,LOW IMPEDANCE,LEAD FREE | 28 |
|
$0.2833 / $0.3399 | Buy Now |
DISTI #
UHE1V221MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 0.2L/S pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 45400 In Stock |
|
$0.1570 / $0.1920 | Buy Now |
DISTI #
UHE1V221MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 35VDC, Ø10x12.5mm Min Qty: 2000 | 0 |
|
$0.2070 | RFQ |
DISTI #
UHE1V221MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V221MPD6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 35V RADIAL | 504 |
|
$0.0533 / $0.1348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1V221MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V221MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 865 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1V221MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V221MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLK220MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V221MPD6 vs 35ZLK220MKC10X12.5 |
35YXH220MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V221MPD6 vs 35YXH220MCA10X12.5 |
35YXF220MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V221MPD6 vs 35YXF220MT810X12.5 |
35ZLG220MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V221MPD6 vs 35ZLG220MEFCCE10X12.5 |
35YXG220MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V221MPD6 vs 35YXG220MEFCCC10X12.5 |
35ZLK220MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V221MPD6 vs 35ZLK220MCC10X12.5 |
ML1V227M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHE1V221MPD6 vs ML1V227M1012MSS |
EKZE350ERC221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V221MPD6 vs EKZE350ERC221MJC5S |
35ZL220MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V221MPD6 vs 35ZL220MEFC10X12.5 |
35YXF220MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V221MPD6 vs 35YXF220MEFCCC10X12.5 |