-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8062
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1V222MHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 436 |
|
$0.9610 / $1.1400 | Buy Now |
DISTI #
493-1596-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
13459 In Stock |
|
$0.8198 / $2.1400 | Buy Now |
DISTI #
647-UHE1V222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 105C 16x31.5 7.5SL RoHS: Compliant | 5 |
|
$0.9000 / $2.1500 | Buy Now |
DISTI #
72035718
|
RS | Aluminum Electrolytic Capacitors - 35volts 2200uF, Small Package, Hi Rel, Low | Nichicon UHE1V222MHD RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Future Electronics | HE Series 2200uF 35V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 200Bag |
|
$0.7750 / $0.9100 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 2200 uF, THROUGH HOLE MOUNT | 20 |
|
$1.1760 / $1.9600 | Buy Now |
DISTI #
UHE1V222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 105C 16x31.5 7.5SL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 9900 In Stock |
|
$0.7900 / $1.6200 | Buy Now |
DISTI #
UHE1V222MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 35VDC, Ø16x31.5mm Min Qty: 300 | 0 |
|
$1.2900 | RFQ |
DISTI #
UHE1V222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V222MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1V222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3450 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1V222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG2200MCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V222MHD vs 35YXG2200MCE16X31.5 |
MK1V228M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UHE1V222MHD vs MK1V228M1631MQR |
35YXG2200MEFCRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD vs 35YXG2200MEFCRI16X31.5 |
MK1V228M1631MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UHE1V222MHD vs MK1V228M1631MMR |
35YXH2200MCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V222MHD vs 35YXH2200MCA16X31.5 |
MALREKE00JS422FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Vishay Intertechnologies | UHE1V222MHD vs MALREKE00JS422FG0K |
MALREKE05JS422F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1V222MHD vs MALREKE05JS422F00K |
35YXF2200MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD vs 35YXF2200MEFCSG16X31.5 |
35YXG2200MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD vs 35YXG2200MEFCSG16X31.5 |
35YXG2200MEFCRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD vs 35YXG2200MEFCRX16X31.5 |