Part Details for UHE1V271MPD by Nichicon Corporation
Overview of UHE1V271MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V271MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8064
|
Newark | Capacitor Alum Elec 270Uf, 35V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UHE1V271MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.2310 | Buy Now |
DISTI #
493-1580-ND
|
DigiKey | CAP ALUM 270UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
364 In Stock |
|
$0.1898 / $0.6400 | Buy Now |
DISTI #
647-UHE1V271MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 270uF 105c 8x20 3.5LS RoHS: Compliant | 1971 |
|
$0.1940 / $0.7400 | Buy Now |
DISTI #
UHE1V271MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 270uF 105c 8x20 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1770 / $0.2080 | Buy Now |
DISTI #
SMC-UHE1V271MPD
|
Sensible Micro Corporation | Capacitor, 270 Mfd, 35Vdc, Radial, RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 35 |
|
$0.3297 / $0.3548 | RFQ |
DISTI #
UHE1V271MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V271MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1V271MPD
UHE1V271MPD CAD Models
UHE1V271MPD Part Data Attributes
|
UHE1V271MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V271MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V271MPD
This table gives cross-reference parts and alternative options found for UHE1V271MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V271MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZL270MKC8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V271MPD vs 35ZL270MKC8X20 |
35YXG270MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V271MPD vs 35YXG270MEFCT78X20 |
EKZE350EMC271MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V271MPD vs EKZE350EMC271MH20D |
35ZLG270MCC8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V271MPD vs 35ZLG270MCC8X20 |
EKY-350EBC271MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V271MPD vs EKY-350EBC271MH20D |
35YXG270MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V271MPD vs 35YXG270MCC8X20 |
35YXG270MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V271MPD vs 35YXG270MEFCCC8X20 |
35ZLG270MEFCTA8X20 | CAP ALUM 270UF 20% 35V RADIAL | Rubycon Corporation | UHE1V271MPD vs 35ZLG270MEFCTA8X20 |
35ZL270MCC8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V271MPD vs 35ZL270MCC8X20 |
35ZL270MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF | Rubycon Corporation | UHE1V271MPD vs 35ZL270MEFCCC8X20 |