Part Details for UHE1V272MHD6 by Nichicon Corporation
Overview of UHE1V272MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V272MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8066
|
Newark | Capacitor Alum Elec 2700Uf, 35V, 20%, Radial, Capacitance:2700Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:0.04Ohmrohs Compliant: Yes |Nichicon UHE1V272MHD6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
493-1599-ND
|
DigiKey | CAP ALUM 2700UF 20% 35V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0247 / $2.6800 | Buy Now |
DISTI #
647-UHE1V272MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2700uF 20% RoHS: Compliant | 20 |
|
$0.9950 / $2.6900 | Buy Now |
|
Future Electronics | HE Series 2700 uF 35V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.9500 / $1.1200 | Buy Now |
DISTI #
UHE1V272MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2700uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.1000 | Buy Now |
DISTI #
UHE1V272MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V272MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for UHE1V272MHD6
UHE1V272MHD6 CAD Models
UHE1V272MHD6 Part Data Attributes
|
UHE1V272MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V272MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4170 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V272MHD6
This table gives cross-reference parts and alternative options found for UHE1V272MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V272MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXH2700MEFCCE18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V272MHD6 vs 35YXH2700MEFCCE18X31.5 |
35YXH2700MCA18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V272MHD6 vs 35YXH2700MCA18X31.5 |
35YXG2700MEFCCC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V272MHD6 vs 35YXG2700MEFCCC18X31.5 |
35YXG2700MCA18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V272MHD6 vs 35YXG2700MCA18X31.5 |
35YXH2700MEFCGC18X31.5 | CAP ALUM 2700UF 20% 35V RADIAL | Rubycon Corporation | UHE1V272MHD6 vs 35YXH2700MEFCGC18X31.5 |
35YXG2700MGC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V272MHD6 vs 35YXG2700MGC18X31.5 |
EKY-350EFM272MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V272MHD6 vs EKY-350EFM272MMN3S |
35YXG2700MEFCRI18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | UHE1V272MHD6 vs 35YXG2700MEFCRI18X31.5 |
35YXH2700MCE18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V272MHD6 vs 35YXH2700MCE18X31.5 |
35YXG2700MEFCRX18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | UHE1V272MHD6 vs 35YXG2700MEFCRX18X31.5 |