Part Details for UHE1V331MPD1TD by Nichicon Corporation
Overview of UHE1V331MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V331MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2072
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V331MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3350 | Buy Now |
DISTI #
493-15260-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4293 In Stock |
|
$0.1713 / $0.6400 | Buy Now |
DISTI #
647-UHE1V331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 105c RoHS: Compliant | 867 |
|
$0.1790 / $0.6400 | Buy Now |
|
Future Electronics | HE Series 330 F 35 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1690 / $0.1890 | Buy Now |
DISTI #
UHE1V331MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1720 / $0.1930 | Buy Now |
DISTI #
UHE1V331MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V331MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1823673
|
element14 Asia-Pacific | 65R2072 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2072 / $0.6619 | Buy Now |
DISTI #
1823673
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 38 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.3575 | Buy Now |
Part Details for UHE1V331MPD1TD
UHE1V331MPD1TD CAD Models
UHE1V331MPD1TD Part Data Attributes
|
UHE1V331MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V331MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 847 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V331MPD1TD
This table gives cross-reference parts and alternative options found for UHE1V331MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V331MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXF330MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UHE1V331MPD1TD vs 35YXF330MEFCRI10X16 |
MK1V337M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UHE1V331MPD1TD vs MK1V337M10016JL |
MK1V337M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UHE1V331MPD1TD vs MK1V337M10016QL |
35YXH330MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V331MPD1TD vs 35YXH330MEFCT810X16 |
35YXG330MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UHE1V331MPD1TD vs 35YXG330MEFCRX10X16 |
EKY-350ERC331MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V331MPD1TD vs EKY-350ERC331MJ16S |
35YXG330MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UHE1V331MPD1TD vs 35YXG330MEFCRI10X16 |
MAL217050331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1V331MPD1TD vs MAL217050331E3 |
ESH337M035AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UHE1V331MPD1TD vs ESH337M035AH2DA |
35ZLG330M10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V331MPD1TD vs 35ZLG330M10X16 |