Part Details for UHE1V332MHD6 by Nichicon Corporation
Overview of UHE1V332MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V332MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8070
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 35V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1V332MHD6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
493-1601-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
8381 In Stock |
|
$1.2145 / $3.1800 | Buy Now |
DISTI #
647-UHE1V332MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35 Volts 20% RoHS: Compliant | 474 |
|
$1.4700 / $3.1700 | Buy Now |
|
Future Electronics | HE Series 3300 uF 35V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 250Bag |
|
$1.2800 / $1.4000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
UHE1V332MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 210 In Stock |
|
$1.2900 / $1.8200 | Buy Now |
DISTI #
UHE1V332MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 3300uF, 35VDC, Ø18x35.5mm Min Qty: 1 | 0 |
|
$1.6600 / $2.7600 | RFQ |
DISTI #
UHE1V332MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V332MHD6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1V332MHD6
UHE1V332MHD6 CAD Models
UHE1V332MHD6 Part Data Attributes
|
UHE1V332MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V332MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V332MHD6
This table gives cross-reference parts and alternative options found for UHE1V332MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V332MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE00KL433F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1V332MHD6 vs MALREKE00KL433F00K |
35YXF3300MEFCRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UHE1V332MHD6 vs 35YXF3300MEFCRK18X35.5 |
35YXH3300MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V332MHD6 vs 35YXH3300MCA18X35.5 |
35YXH3300MEFCGC18X35.5 | CAP ALUM 3300UF 20% 35V RADIAL | Rubycon Corporation | UHE1V332MHD6 vs 35YXH3300MEFCGC18X35.5 |
35YXF3300MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V332MHD6 vs 35YXF3300MEFCCA18X35.5 |
35YXF3300MCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V332MHD6 vs 35YXF3300MCE18X35.5 |
35YXH3300MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V332MHD6 vs 35YXH3300MEFCCC18X35.5 |
35YXG3300MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UHE1V332MHD6 vs 35YXG3300MEFCRI18X35.5 |
MK1V338M1835MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UHE1V332MHD6 vs MK1V338M1835MJL |
35YXH3300MCC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V332MHD6 vs 35YXH3300MCC18X35.5 |