Part Details for UHE1V392MHD1TN by Nichicon Corporation
Overview of UHE1V392MHD1TN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V392MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2076
|
Newark | Aluminum Electrolytic Capacitor, 3900Uf, 35V, 20%, Radial, Capacitance:3900Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:18Mm Rohs Compliant: Yes |Nichicon UHE1V392MHD1TN Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65R2077
|
Newark | Capacitor Alum Elec, 3900Uf, 35V, 20%, Radial, Capacitance:3900Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:18Mm, Product Height:40Mmrohs Compliant: Yes |Nichicon UHE1V392MHD1TN Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for UHE1V392MHD1TN
UHE1V392MHD1TN CAD Models
UHE1V392MHD1TN Part Data Attributes:
|
UHE1V392MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V392MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.365 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3424 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V392MHD1TN
This table gives cross-reference parts and alternative options found for UHE1V392MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V392MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX35M3900A2F51840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SX35M3900A2F51840 |
SC35M3900A1F81840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SC35M3900A1F81840 |
SC35M3900A2F71840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SC35M3900A2F71840 |
SC35M3900APFQ1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SC35M3900APFQ1840 |
SC35M3900A2SL1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SC35M3900A2SL1840 |
SC35M3900A1F51840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SC35M3900A1F51840 |
SX35M3900APS81840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SX35M3900APS81840 |
SX35M3900BZF11840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SX35M3900BZF11840 |
SC35M3900A5FJ1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SC35M3900A5FJ1840 |
SX35M3900BZF51840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHE1V392MHD1TN vs SX35M3900BZF51840 |