Part Details for UHE1V471MHD6TO by Nichicon Corporation
Overview of UHE1V471MHD6TO by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V471MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2078
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial, Capacitance:470µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V471MHD6TO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.4420 | Buy Now |
DISTI #
UHE1V471MHD6CT-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14660 In Stock |
|
$0.2356 / $1.0000 | Buy Now |
DISTI #
647-UHE1V471MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% RoHS: Compliant | 410 |
|
$0.2350 / $0.8800 | Buy Now |
DISTI #
UHE1V471MHD6TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.2210 / $0.3040 | Buy Now |
DISTI #
UHE1V471MHD6TO
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 35VDC, Ø12.5x15mm Min Qty: 1 | 786 |
|
$0.3400 / $0.8430 | Buy Now |
DISTI #
UHE1V471MHD6TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V471MHD6TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101102978
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 16500 |
|
$0.1790 / $0.2790 | Buy Now |
Part Details for UHE1V471MHD6TO
UHE1V471MHD6TO CAD Models
UHE1V471MHD6TO Part Data Attributes
|
UHE1V471MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V471MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1087.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V471MHD6TO
This table gives cross-reference parts and alternative options found for UHE1V471MHD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V471MHD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350EC3471MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V471MHD6TO vs EKY-350EC3471MK15S |
EKY-350ELL471MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V471MHD6TO vs EKY-350ELL471MK15S |
EKY-350ETD471MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V471MHD6TO vs EKY-350ETD471MK15S |
UHE1V471MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UHE1V471MHD6TO vs UHE1V471MHD6CC |
UHE1V471MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UHE1V471MHD6TO vs UHE1V471MHD6CM |
UHE1V471MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE1V471MHD6TO vs UHE1V471MHD6 |
UHE1V471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UHE1V471MHD6TO vs UHE1V471MHD6CV |
EKY-350EFC471MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V471MHD6TO vs EKY-350EFC471MK15S |
EKY-350EFM471MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V471MHD6TO vs EKY-350EFM471MK15S |
UHE1V471MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UHE1V471MHD6TO vs UHE1V471MHD6CA |