-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H7609
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 35V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V471MPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1923 |
|
$0.2890 / $0.6760 | Buy Now |
DISTI #
493-1582-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13704 In Stock |
|
$0.2152 / $0.7300 | Buy Now |
DISTI #
647-UHE1V471MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS RoHS: Compliant | 5214 |
|
$0.2190 / $0.7000 | Buy Now |
DISTI #
72035713
|
RS | Aluminum Electrolytic Capacitors - 35volts 470uF, Small Package, Hi Rel, Low I | Nichicon UHE1V471MPD RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.3830 | RFQ |
|
Future Electronics | HE Series 35 V 470 uF 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2050 / $0.2350 | Buy Now |
DISTI #
UHE1V471MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 31500 In Stock |
|
$0.2080 / $0.2250 | Buy Now |
DISTI #
UHE1V471MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 35VDC, Ø10x20mm, ±20% Min Qty: 1400 | 0 |
|
$0.3220 | RFQ |
DISTI #
UHE1V471MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V471MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 35V RADIAL | 2632 |
|
$0.1451 / $0.2472 | Buy Now |
DISTI #
3464789
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1923 |
|
$0.2403 / $0.8303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1V471MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V471MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1V471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG470MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V471MPD vs 35YXG470MCA10X20 |
35YXH470MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V471MPD vs 35YXH470MCA10X20 |
MALREKE00DE347FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | UHE1V471MPD vs MALREKE00DE347FG0K |
MK1V477M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UHE1V471MPD vs MK1V477M10020QR |
35ZLG470MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V471MPD vs 35ZLG470MEFCKC10X20 |
MALREKE00DE347F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1V471MPD vs MALREKE00DE347F00K |
MK1V477M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UHE1V471MPD vs MK1V477M10020DL |
MK1V477M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UHE1V471MPD vs MK1V477M10020JR |
35YXG470MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V471MPD vs 35YXG470MEFCCE10X20 |
35ZLG470M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V471MPD vs 35ZLG470M10X20 |