Part Details for UHE1V560MED by Nichicon Corporation
Overview of UHE1V560MED by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V560MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8073
|
Newark | Capacitor Alum Elec 56Uf, 35V, 20%, Radial, Capacitance:56Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UHE1V560MED Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
493-1576-ND
|
DigiKey | CAP ALUM 56UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
21705 In Stock |
|
$0.0784 / $0.3500 | Buy Now |
DISTI #
UHE1V560MED
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 56uF 105c 6.3x11 2.5LS pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 3800 In Stock |
|
$0.0870 | Buy Now |
DISTI #
UHE1V560MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UHE1V560MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1V560MED
UHE1V560MED CAD Models
UHE1V560MED Part Data Attributes
|
UHE1V560MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V560MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V560MED
This table gives cross-reference parts and alternative options found for UHE1V560MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V560MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY035M0056A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1V560MED vs SY035M0056A5F-0611 |
35YXH56MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED vs 35YXH56MEFCCE6.3X11 |
ML1V566M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHE1V560MED vs ML1V566M6L011TS |
35ZLG56MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED vs 35ZLG56MEFCFA6.3X11 |
EKY-350EMC560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V560MED vs EKY-350EMC560MF11D |
35ZL56MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | UHE1V560MED vs 35ZL56MEFCCC6.3X11 |
35YXG56MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED vs 35YXG56MEFCTA6.3X11 |
MK1V566M6L011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1V560MED vs MK1V566M6L011TS |
EKZE350ETB560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V560MED vs EKZE350ETB560MF11D |
35YXG56MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED vs 35YXG56MCA6.3X11 |