Part Details for UHE1V560MED1TD by Nichicon Corporation
Overview of UHE1V560MED1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V560MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2082
|
Newark | Aluminum Electrolytic Capacitor, 56Uf, 35V, 20%, Radial, Capacitance:56Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1V560MED1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1364 |
|
$0.0890 | Buy Now |
DISTI #
493-16310-1-ND
|
DigiKey | CAP ALUM 56UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10591 In Stock |
|
$0.0833 / $0.3500 | Buy Now |
DISTI #
UHE1V560MED1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 35V 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0860 | Buy Now |
DISTI #
UHE1V560MED1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 35 V, � 20%, 5000 hours @ 150�C, Radial Leaded (Alt: UHE1V560MED1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 56UF 20% 35V RADIAL | 1000 |
|
$0.0753 / $0.1270 | Buy Now |
Part Details for UHE1V560MED1TD
UHE1V560MED1TD CAD Models
UHE1V560MED1TD Part Data Attributes
|
UHE1V560MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V560MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0196 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 238 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V560MED1TD
This table gives cross-reference parts and alternative options found for UHE1V560MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V560MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLG56MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED1TD vs 35ZLG56MKC6.3X11 |
SY035M0056BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1V560MED1TD vs SY035M0056BZF-0611 |
35YXG56MEFCT56.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED1TD vs 35YXG56MEFCT56.3X11 |
35YXG56MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED1TD vs 35YXG56MEFCCC6.3X11 |
35YXH56MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V560MED1TD vs 35YXH56MEFCCC6.3X11 |
EKZE350ETB560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V560MED1TD vs EKZE350ETB560MF11D |
35ZLG56MEFCTA6.3X11 | CAP ALUM 56UF 20% 35V RADIAL | Rubycon Corporation | UHE1V560MED1TD vs 35ZLG56MEFCTA6.3X11 |
EKZE350EBC560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V560MED1TD vs EKZE350EBC560MF11D |
EKZE350ETE560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V560MED1TD vs EKZE350ETE560MF11D |
35ZLG56MEFCT16.3X11 | CAP ALUM 56UF 20% 35V RADIAL | Rubycon Corporation | UHE1V560MED1TD vs 35ZLG56MEFCT16.3X11 |