Part Details for UHE1V681MHD6 by Nichicon Corporation
Overview of UHE1V681MHD6 by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V681MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8076
|
Newark | Capacitor Alum Elec 680Uf, 35V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1V681MHD6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.3190 | Buy Now |
DISTI #
493-1586-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6535 In Stock |
|
$0.2953 / $0.9200 | Buy Now |
DISTI #
647-UHE1V681MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 20% RoHS: Compliant | 1228 |
|
$0.3140 / $1.0500 | Buy Now |
|
Future Electronics | HE Series 680 uF 35 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2900 / $0.3400 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 680UF, THROUGH HOLE MOUNT | 348 |
|
$0.2046 / $0.6820 | Buy Now |
DISTI #
UHE1V681MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3150 / $0.3970 | Buy Now |
DISTI #
UHE1V681MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V681MHD6) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 680UF 20% 35V RADIAL | 762 |
|
$0.2442 / $0.4227 | Buy Now |
|
LCSC | 680uF 35V 20% 1.425A120Hz PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 762 |
|
$0.1222 / $0.2976 | Buy Now |
Part Details for UHE1V681MHD6
UHE1V681MHD6 CAD Models
UHE1V681MHD6 Part Data Attributes:
|
UHE1V681MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V681MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V681MHD6
This table gives cross-reference parts and alternative options found for UHE1V681MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V681MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V687M12020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | UHE1V681MHD6 vs MK1V687M12020DR |
8681LEMAB20RTN511B | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1V681MHD6 vs 8681LEMAB20RTN511B |
35YXG680MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V681MHD6 vs 35YXG680MEFCKC12.5X20 |
8681LEMAB20RTN011M | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1V681MHD6 vs 8681LEMAB20RTN011M |
35ZL680MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V681MHD6 vs 35ZL680MCE12.5X20 |
2681LEMAB20RTN911B | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1V681MHD6 vs 2681LEMAB20RTN911B |
35YXG680MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | UHE1V681MHD6 vs 35YXG680MEFCSG12.5X20 |
35ZLG680MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V681MHD6 vs 35ZLG680MEFCCE12.5X20 |
2681LEMAB20RTN411M | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1V681MHD6 vs 2681LEMAB20RTN411M |
35YXG680MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V681MHD6 vs 35YXG680MG412.5X20 |