Part Details for UHE1V681MPD by Nichicon Corporation
Overview of UHE1V681MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V681MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8077
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 35V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V681MPD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$0.3610 / $0.4270 | Buy Now |
DISTI #
493-1585-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
919 In Stock |
|
$0.3137 / $1.0100 | Buy Now |
DISTI #
647-UHE1V681MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x31.5 20% 5LS RoHS: Compliant | 730 |
|
$0.3190 / $0.8700 | Buy Now |
|
Future Electronics | HE Series 680 uF 35 V 105°C Ø10 x 31.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 200Bag |
|
$0.3250 / $0.3900 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$0.4025 / $0.8050 | Buy Now | |
DISTI #
UHE1V681MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x31.5 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2690 / $0.2850 | Buy Now |
DISTI #
UHE1V681MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1V681MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1823564
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 570 |
|
$0.3357 / $0.7038 | Buy Now |
DISTI #
1823564
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 570 |
|
$0.4666 / $0.7501 | Buy Now |
Part Details for UHE1V681MPD
UHE1V681MPD CAD Models
UHE1V681MPD Part Data Attributes
|
UHE1V681MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V681MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1910 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |