Part Details for UHE2A121MPD by Nichicon Corporation
Overview of UHE2A121MPD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE2A121MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8080
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 100V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE2A121MPD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2730 | Buy Now |
DISTI #
493-1669-ND
|
DigiKey | CAP ALUM 120UF 20% 100V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
989 In Stock |
|
$0.2525 / $0.7800 | Buy Now |
DISTI #
647-UHE2A121MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF 20% 10X31.5 Tol 5LS RoHS: Compliant | 0 |
|
$0.2630 / $0.7400 | Order Now |
DISTI #
72035711
|
RS | Aluminum Electrolytic Capacitors - 100volts 120uF, Small Package, Hi Rel, Low | Nichicon UHE2A121MPD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 / $0.4210 | RFQ |
|
Future Electronics | HE Series 120 uF 100V 105°C Ø10x31.5 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 42880Bag |
|
$0.2200 / $0.2650 | Buy Now |
DISTI #
UHE2A121MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF 20% 10X31.5 Tol 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2380 / $0.2530 | Buy Now |
DISTI #
UHE2A121MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 100 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE2A121MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1899579
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3102 / $1.0560 | Buy Now |
DISTI #
1899579
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$0.4633 | Buy Now |
|
New Advantage Corporation | HE Series 120 uF 100V 105�C �10x31.5 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 34200 |
|
$0.2413 / $0.2586 | Buy Now |
Part Details for UHE2A121MPD
UHE2A121MPD CAD Models
UHE2A121MPD Part Data Attributes:
|
UHE2A121MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A121MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 740 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |