Part Details for UHE2A181MHD by Nichicon Corporation
Overview of UHE2A181MHD by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE2A181MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8083
|
Newark | Capacitor Alum Elec 180Uf, 100V, 20%, Radial, Capacitance:180Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE2A181MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.5130 | Buy Now |
DISTI #
493-1672-ND
|
DigiKey | CAP ALUM 180UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5471 In Stock |
|
$0.3927 / $1.1100 | Buy Now |
DISTI #
647-UHE2A181MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 180uF 105c 12.5x25 RoHS: Compliant | 452 |
|
$0.3700 / $1.1000 | Buy Now |
DISTI #
V99:2348_07816161
|
Arrow Electronics | Cap Aluminum Lytic 180uF 100V 20% (12.5 X 25mm) Radial 5mm 875mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2146 | Americas - 28 |
|
$0.2927 / $0.4857 | Buy Now |
|
Future Electronics | UHE Series 100 V 180 uF 105°C 18x15 mm LS=7.5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
36327839
|
Verical | Cap Aluminum Lytic 180uF 100V 20% (12.5 X 25mm) Radial 5mm 875mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 843 |
|
$0.1863 / $0.1950 | Buy Now |
DISTI #
60989998
|
Verical | Cap Aluminum Lytic 180uF 100V 20% (12.5 X 25mm) Radial 5mm 875mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2146 | Americas - 28 |
|
$0.2927 / $0.4258 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
UHE2A181MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 180uF 105c 12.5x25 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2900 In Stock |
|
$0.3650 / $0.3960 | Buy Now |
DISTI #
UHE2A181MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE2A181MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE2A181MHD
UHE2A181MHD CAD Models
UHE2A181MHD Part Data Attributes:
|
UHE2A181MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A181MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE2A181MHD
This table gives cross-reference parts and alternative options found for UHE2A181MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE2A181MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXH180MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A181MHD vs 100YXH180MEFCKC12.5X25 |
100YXG180MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A181MHD vs 100YXG180MEFCKC12.5X25 |
100YXG180MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UHE2A181MHD vs 100YXG180MEFCRX12.5X25 |
NRSG181M100V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHE2A181MHD vs NRSG181M100V12.5X25TB15MMPF |
100ZL180MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A181MHD vs 100ZL180MEFCCA12.5X25 |
100YXH180MEFCG412.5X25 | CAP ALUM 180UF 20% 100V RADIAL | Rubycon Corporation | UHE2A181MHD vs 100YXH180MEFCG412.5X25 |
100YXH180MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A181MHD vs 100YXH180MEFCCE12.5X25 |
100YXG180MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A181MHD vs 100YXG180MKC12.5X25 |
100YXG180MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A181MHD vs 100YXG180MCC12.5X25 |
100ZL180MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A181MHD vs 100ZL180MCC12.5X25 |