Part Details for UHE2A561MHD by Nichicon Corporation
Overview of UHE2A561MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE2A561MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8099
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 100V, 20%, Radial, Capacitance:560Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE2A561MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9710 / $1.3800 | Buy Now |
DISTI #
493-1684-ND
|
DigiKey | CAP ALUM 560UF 20% 100V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
643 In Stock |
|
$0.9299 / $2.4300 | Buy Now |
DISTI #
647-UHE2A561MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF 20% 16X40 7.5LS RoHS: Compliant | 160 |
|
$0.9290 / $2.3700 | Buy Now |
|
Future Electronics | HE Series 560 uF 100V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 164Bag |
|
$0.9500 / $1.1800 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
UHE2A561MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF 20% 16X40 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.9200 / $1.0600 | Buy Now |
DISTI #
UHE2A561MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE2A561MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE2A561MHD
UHE2A561MHD CAD Models
UHE2A561MHD Part Data Attributes
|
UHE2A561MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A561MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2130 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE2A561MHD
This table gives cross-reference parts and alternative options found for UHE2A561MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE2A561MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG560MCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A561MHD vs 100YXG560MCE16X40 |
100ZL560MKC16X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A561MHD vs 100ZL560MKC16X40 |
100YXH560MEFCKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A561MHD vs 100YXH560MEFCKC16X40 |
100YXG560MEFCRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | UHE2A561MHD vs 100YXG560MEFCRX16X40 |
100ZL560MEFCCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A561MHD vs 100ZL560MEFCCE16X40 |
105RG567M100EU2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UHE2A561MHD vs 105RG567M100EU2E |
100YXG560MCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A561MHD vs 100YXG560MCC16X40 |
100ZL560MCA16X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A561MHD vs 100ZL560MCA16X40 |
105RG567M100EU3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UHE2A561MHD vs 105RG567M100EU3A |
100ZL560MCC16X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE2A561MHD vs 100ZL560MCC16X40 |