Part Details for UHF3-0.500-Y-67 by Bivar Inc
Overview of UHF3-0.500-Y-67 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHF3-0.500-Y-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8012
|
Newark | Light Pipe, Single, Circular, 0.5", Length:0.5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Pc Board, Light Pipe Colour:-, Product Range:Uhf3 Series |Bivar UHF3-0.500-Y-67 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $4.1700 | Buy Now |
DISTI #
492-UHF3-0.500-Y-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 3MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
95 In Stock |
|
$1.6905 / $4.0200 | Buy Now |
DISTI #
749-UHF3-0.500-Y-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 3mm Light Pipe Diameter, .500 in. Light Pipe Length, Adapter Included RoHS: Compliant | 95 |
|
$1.7200 / $4.0100 | Buy Now |
DISTI #
V99:2348_28753696
|
Arrow Electronics | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 100 |
|
$1.8470 / $3.2610 | Buy Now |
DISTI #
UHF3-0.500-Y-67
|
TME | Fiber for LED, round, Ø3.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$1.8900 / $3.6400 | RFQ |
DISTI #
4409885
|
element14 Asia-Pacific | LIGHT PIPE, SINGLE, CIRCULAR, 0.5" RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2591 / $4.1478 | Buy Now |
DISTI #
4409885
|
Farnell | LIGHT PIPE, SINGLE, CIRCULAR, 0.5" RoHS: Not Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$2.0335 / $3.6927 | Buy Now |
Part Details for UHF3-0.500-Y-67
UHF3-0.500-Y-67 CAD Models
UHF3-0.500-Y-67 Part Data Attributes:
|
UHF3-0.500-Y-67
Bivar Inc
Buy Now
|
Compare Parts:
UHF3-0.500-Y-67
Bivar Inc
|
Samacsys Manufacturer | Bivar |