Part Details for UHF3-5.000-Y-67 by Bivar Inc
Overview of UHF3-5.000-Y-67 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4274AIUHF-3#TRPBF | Analog Devices | 1x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC4266AIUHF-3#PBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC4266AIUHF-3#TRPBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr |
Price & Stock for UHF3-5.000-Y-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8024
|
Newark | Light Pipe, Single, Circular, 5", Length:5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Pc Board, Light Pipe Colour:-, Product Range:Uhf3 Series Rohs Compliant: Yes |Bivar UHF3-5.000-Y-67 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.1800 / $4.4700 | Buy Now |
DISTI #
492-UHF3-5.000-Y-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 3MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
100 In Stock |
|
$1.8117 / $4.3000 | Buy Now |
DISTI #
749-UHF3-5.000-Y-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 3mm Light Pipe Diameter, 5.000 in. Light Pipe Length, Adapter Included RoHS: Compliant | 308 |
|
$1.8400 / $4.3000 | Buy Now |
DISTI #
78956972
|
Verical | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 100 |
|
$1.9420 / $3.1200 | Buy Now |
DISTI #
UHF3-5.000-Y-67
|
TME | Fiber for LED, round, Ø3.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$2.0400 / $3.9000 | RFQ |
DISTI #
C1S132200803764
|
Chip1Stop | LED Light Pipes | 100 |
|
$1.9570 / $3.1200 | Buy Now |