Part Details for UHF4-0.250-N-67 by Bivar Inc
Overview of UHF4-0.250-N-67 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4266AIUHF-4#TRPBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC4274AIUHF-4#PBF | Analog Devices | 1x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC4266AIUHF-4#PBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr |
Price & Stock for UHF4-0.250-N-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8027
|
Newark | Light Pipe, Single, Circular, 0.25", Length:0.25", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Light Pipe Colour:-, Product Range:Uhf4 Series Rohs Compliant: Yes |Bivar UHF4-0.250-N-67 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.8500 / $3.7900 | Buy Now |
DISTI #
492-UHF4-0.250-N-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 4MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5352 / $3.6500 | Buy Now |
DISTI #
749-UHF4-0.250-N-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 4mm Light Pipe Diameter, .250 in. Light Pipe Length, Adapter Not Included RoHS: Compliant | 190 |
|
$1.5300 / $3.6400 | Buy Now |
DISTI #
UHF4-0.250-N-67
|
TME | Fiber for LED, round, Ø4.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$1.7300 / $3.3000 | RFQ |
DISTI #
C1S132200803791
|
Chip1Stop | Unclassified | 100 |
|
$1.6820 / $2.8150 | Buy Now |