Part Details for UHF4-0.500-N-67 by Bivar Inc
Overview of UHF4-0.500-N-67 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHF4-0.500-N-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8028
|
Newark | Light Pipe, Single, Circular, 0.5", Length:0.5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Light Pipe Colour:-, Product Range:Uhf4 Series |Bivar UHF4-0.500-N-67 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $3.8200 | Buy Now |
DISTI #
492-UHF4-0.500-N-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 4MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
100 In Stock |
|
$1.5503 / $3.6800 | Buy Now |
DISTI #
749-UHF4-0.500-N-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 4mm Light Pipe Diameter, .500 in. Light Pipe Length, Adapter Not Included RoHS: Compliant | 100 |
|
$1.5500 / $3.6700 | Buy Now |
DISTI #
V99:2348_28753712
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Flexible Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 100 |
|
$1.5750 / $2.3300 | Buy Now |
DISTI #
77272920
|
Verical | LED Light Pipe Round Vertical Clear Flexible Min Qty: 4 Package Multiple: 1 Date Code: 2404 | Americas - 100 |
|
$1.5750 / $2.3300 | Buy Now |
DISTI #
UHF4-0.500-N-67
|
TME | Fiber for LED, round, Ø4.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$1.7300 / $3.3300 | RFQ |
DISTI #
4409903
|
element14 Asia-Pacific | LIGHT PIPE, SINGLE, CIRCULAR, 0.5" RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0696 / $3.7917 | Buy Now |
DISTI #
4409903
|
Farnell | LIGHT PIPE, SINGLE, CIRCULAR, 0.5" RoHS: Not Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$1.8532 / $3.3659 | Buy Now |