Part Details for UHF4-4.500-Y-67 by Bivar Inc
Overview of UHF4-4.500-Y-67 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHF4-4.500-Y-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8041
|
Newark | Light Pipe, Single, Circular, 4.5", Length:4.5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Pc Board, Light Pipe Colour:-, Product Range:Uhf4 Series |Bivar UHF4-4.500-Y-67 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.3900 / $4.9000 | Buy Now |
DISTI #
492-UHF4-4.500-Y-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 4MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
100 In Stock |
|
$1.9847 / $4.7200 | Buy Now |
DISTI #
749-UHF4-4.500-Y-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 4mm Light Pipe Diameter, 4.500 in. Light Pipe Length, Adapter Included RoHS: Compliant | 100 |
|
$2.0200 / $4.7100 | Buy Now |
DISTI #
UHF4-4.500-Y-67
|
TME | Fiber for LED, round, Ø4.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$2.2200 / $4.2700 | RFQ |