Part Details for UHF5-0.500-N-67 by Bivar Inc
Overview of UHF5-0.500-N-67 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHF5-0.500-N-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8046
|
Newark | Light Pipe, Single, Circular, 0.5", Length:0.5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Light Pipe Colour:-, Product Range:Uhf5 Series Rohs Compliant: Yes |Bivar UHF5-0.500-N-67 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.0000 / $4.0900 | Buy Now |
DISTI #
492-UHF5-0.500-N-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 5MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
98 In Stock |
|
$1.6564 / $3.9400 | Buy Now |
DISTI #
749-UHF5-0.500-N-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 5mm Light Pipe Diameter, .500 in. Light Pipe Length, Adapter Not Included RoHS: Compliant | 96 |
|
$1.6800 / $3.9300 | Buy Now |
DISTI #
80318775
|
Verical | LED Light Pipe Round Vertical Clear Flexible RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2416 | Americas - 100 |
|
$1.8260 / $3.2460 | Buy Now |
DISTI #
UHF5-0.500-N-67
|
TME | Fiber for LED, round, Ø5.6mm, Front: convex, flexible, silicone Min Qty: 1 | 100 |
|
$2.0800 / $3.5600 | Buy Now |
DISTI #
C1S132200812425
|
Chip1Stop | LED Light Pipes RoHS: Compliant | 100 |
|
$1.8420 / $3.2460 | Buy Now |