Part Details for UHF5-2.500-Y-67 by Bivar Inc
Overview of UHF5-2.500-Y-67 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHF5-2.500-Y-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8057
|
Newark | Light Pipe, Single, Circular, 2.5", Length:2.5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Pc Board, Light Pipe Colour:-, Product Range:Uhf5 Series |Bivar UHF5-2.500-Y-67 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.4800 / $5.0800 | Buy Now |
DISTI #
492-UHF5-2.500-Y-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 5MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
100 In Stock |
|
$2.0990 / $4.8900 | Buy Now |
DISTI #
749-UHF5-2.500-Y-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 5mm Light Pipe Diameter, 2.500 in. Light Pipe Length, Adapter Included RoHS: Compliant | 90 |
|
$2.0900 / $4.8800 | Buy Now |
DISTI #
V99:2348_28753741
|
Arrow Electronics | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 100 |
|
$2.2460 / $3.9720 | Buy Now |
DISTI #
76884785
|
Verical | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 100 |
|
$2.2460 / $3.9720 | Buy Now |
DISTI #
UHF5-2.500-Y-67
|
TME | Fiber for LED, round, Ø5.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$2.3000 / $4.4300 | RFQ |