Part Details for UHF5-4.000-Y-67 by Bivar Inc
Overview of UHF5-4.000-Y-67 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHF5-4.000-Y-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8060
|
Newark | Light Pipe, Single, Circular, 4", Length:4", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Convex Top, Light Pipe Mounting:Panel, Pc Board, Light Pipe Colour:-, Product Range:Uhf5 Series |Bivar UHF5-4.000-Y-67 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $5.3600 | Buy Now |
DISTI #
492-UHF5-4.000-Y-67-ND
|
DigiKey | UNIBODY HIGH FLEX, IP 67, 5MM LI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
98 In Stock |
|
$2.2162 / $5.1600 | Buy Now |
DISTI #
749-UHF5-4.000-Y-67
|
Mouser Electronics | LED Light Pipes Unibody High Flex, IP 67, 5mm Light Pipe Diameter, 4.000 in. Light Pipe Length, Adapter Included RoHS: Compliant | 100 |
|
$2.2100 / $5.1500 | Buy Now |
DISTI #
V99:2348_28753744
|
Arrow Electronics | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 100 |
|
$2.3730 / $4.1920 | Buy Now |
DISTI #
78063242
|
Verical | LED Light Pipe Round Vertical Clear/Black Flexible RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2408 | Americas - 100 |
|
$2.3730 / $4.1920 | Buy Now |
DISTI #
UHF5-4.000-Y-67
|
TME | Fiber for LED, round, Ø5.6mm, Front: convex, flexible, silicone Min Qty: 1 | 0 |
|
$2.4300 / $4.6700 | RFQ |
DISTI #
4409939
|
element14 Asia-Pacific | LIGHT PIPE, SINGLE, CIRCULAR, 4" RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8932 / $5.3140 | Buy Now |
DISTI #
4409939
|
Farnell | LIGHT PIPE, SINGLE, CIRCULAR, 4" RoHS: Not Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$2.5978 / $4.7184 | Buy Now |