Part Details for UHM0J182MPD1TD by Nichicon Corporation
Overview of UHM0J182MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHM0J182MPD1TD
UHM0J182MPD1TD CAD Models
UHM0J182MPD1TD Part Data Attributes
|
UHM0J182MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM0J182MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | HM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2000 mA | |
Series | HM | |
Terminal Pitch | 5 mm |
Alternate Parts for UHM0J182MPD1TD
This table gives cross-reference parts and alternative options found for UHM0J182MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM0J182MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6ME1800WG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UHM0J182MPD1TD vs 6ME1800WG |
6.3MBZ1800MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHM0J182MPD1TD vs 6.3MBZ1800MCA10X16 |
6.3ZLH1800MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHM0J182MPD1TD vs 6.3ZLH1800MEFCT810X16 |
6.3MCZ1800MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM0J182MPD1TD vs 6.3MCZ1800MCE10X16 |
6.3ZLH1800MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM0J182MPD1TD vs 6.3ZLH1800MCE10X16 |
6.3ZLH1800MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHM0J182MPD1TD vs 6.3ZLH1800MEFCRK10X16 |
NRSK182M6.3V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHM0J182MPD1TD vs NRSK182M6.3V10X16F |
6.3ZLH1800MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM0J182MPD1TD vs 6.3ZLH1800MEFCCE10X16 |
6.3ZLH1800MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHM0J182MPD1TD vs 6.3ZLH1800MEFCRI10X16 |
6.3MCZ1800MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM0J182MPD1TD vs 6.3MCZ1800MKC10X16 |