Part Details for UHV0J392MHD by Nichicon Corporation
Overview of UHV0J392MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV0J392MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7707
|
Newark | Radial/ Bulk |Nichicon UHV0J392MHD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.4290 | Buy Now |
DISTI #
UHV0J392MHD-ND
|
DigiKey | CAP ALUM 3900UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4248 | Buy Now |
DISTI #
647-UHV0J392MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3900uF 105c 12.5x20 5LS RoHS: Compliant | 0 |
|
$0.3610 / $1.0700 | Order Now |
|
Future Electronics | HV Series 6.3 V 3900 uF 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.4150 / $0.4850 | Buy Now |
DISTI #
UHV0J392MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 3900uF, 6.3VDC, Ø12.5x20mm Min Qty: 1000 | 0 |
|
$0.6700 | RFQ |
Part Details for UHV0J392MHD
UHV0J392MHD CAD Models
UHV0J392MHD Part Data Attributes
|
UHV0J392MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J392MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2457 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2043.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV0J392MHD
This table gives cross-reference parts and alternative options found for UHV0J392MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J392MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLH3900MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J392MHD vs 6.3ZLH3900MEFCCA12.5X20 |
6.3ZLH3900M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UHV0J392MHD vs 6.3ZLH3900M12.5X20 |
LQ0J398M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV0J392MHD vs LQ0J398M12020CS |
6.3ZLH3900MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J392MHD vs 6.3ZLH3900MEFCKC12.5X20 |
6.3ZLH3900MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | UHV0J392MHD vs 6.3ZLH3900MEFCRX12.5X20 |
NRSH392M6.3V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV0J392MHD vs NRSH392M6.3V12.5X20TB15MMPF |
NRSH392M6.3V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV0J392MHD vs NRSH392M6.3V12.5X20TBF |
6.3ZLH3900MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | UHV0J392MHD vs 6.3ZLH3900MEFCRK12.5X20 |
6.3ZLH3900MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J392MHD vs 6.3ZLH3900MEFCCE12.5X20 |
6.3ZLH3900MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF | Rubycon Corporation | UHV0J392MHD vs 6.3ZLH3900MEFCG412.5X20 |