Part Details for UHV0J682MHD6TN by Nichicon Corporation
Overview of UHV0J682MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV0J682MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7146
|
Newark | Radial/ Tp&ammo |Nichicon UHV0J682MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.8160 | Buy Now |
DISTI #
493-UHV0J682MHD6TNCT-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.6277 / $2.1300 | Buy Now |
DISTI #
647-UHV0J682MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.6030 / $1.9200 | Order Now |
DISTI #
UHV0J682MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 6.3VDC, Pitch: 5mm Min Qty: 500 | 0 |
|
$1.1000 | RFQ |
Part Details for UHV0J682MHD6TN
UHV0J682MHD6TN CAD Models
UHV0J682MHD6TN Part Data Attributes
|
UHV0J682MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J682MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3575 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHV0J682MHD6TN
This table gives cross-reference parts and alternative options found for UHV0J682MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J682MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA682M0JSCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | UHV0J682MHD6TN vs RGA682M0JSCF1620C |
RGA682M0JBK-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | UHV0J682MHD6TN vs RGA682M0JBK-1620B |
6.3ZLH6800MEFC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | UHV0J682MHD6TN vs 6.3ZLH6800MEFC16X20 |
RJM-6V682MJ5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | UHV0J682MHD6TN vs RJM-6V682MJ5#-GAS |
6.3ZLH6800MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UHV0J682MHD6TN vs 6.3ZLH6800MRI16X20 |
UHV0J682MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV0J682MHD6TN vs UHV0J682MHD6 |
UHV0J682MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | UHV0J682MHD6TN vs UHV0J682MHD6AA |
RJM-6V682MJ5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | UHV0J682MHD6TN vs RJM-6V682MJ5# |
EKZH6R3ELL682ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV0J682MHD6TN vs EKZH6R3ELL682ML20S |
6.3ZLH6800MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UHV0J682MHD6TN vs 6.3ZLH6800MKC16X20 |