Part Details for UHV1A392MHD1TO by Nichicon Corporation
Overview of UHV1A392MHD1TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1A392MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7167
|
Newark | Radial/ Tp&ammo |Nichicon UHV1A392MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.6110 | Buy Now |
DISTI #
493-UHV1A392MHD1TOCT-ND
|
DigiKey | CAP ALUM 3900UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.4973 / $1.4800 | Buy Now |
DISTI #
647-UHV1A392MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.4600 / $1.3800 | Order Now |
DISTI #
UHV1A392MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 3900uF, 10VDC, Ø12.5x25mm Min Qty: 500 | 0 |
|
$0.8200 | RFQ |
Part Details for UHV1A392MHD1TO
UHV1A392MHD1TO CAD Models
UHV1A392MHD1TO Part Data Attributes
|
UHV1A392MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1A392MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3190 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1A392MHD1TO
This table gives cross-reference parts and alternative options found for UHV1A392MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1A392MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH3900M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UHV1A392MHD1TO vs 10ZLH3900M12.5X25 |
RJM-10V392MI6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | UHV1A392MHD1TO vs RJM-10V392MI6#-F |
NRSH392M10V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | UHV1A392MHD1TO vs NRSH392M10V12.5X25F3CF |
EKZH100EC5392MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHV1A392MHD1TO vs EKZH100EC5392MK25S |
RJM-10V392MI6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | UHV1A392MHD1TO vs RJM-10V392MI6#-F51 |
RJM-10V392MI6#-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | UHV1A392MHD1TO vs RJM-10V392MI6#-T4 |
10ZLH3900MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1A392MHD1TO vs 10ZLH3900MEFCCE12.5X25 |
EKYA100EIJ392MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHV1A392MHD1TO vs EKYA100EIJ392MK25S |
NRSH392M10V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV1A392MHD1TO vs NRSH392M10V12.5X25TB15MMPF |
UHV1A392MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | UHV1A392MHD1TO vs UHV1A392MHD1CA |