-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7762
|
Newark | Radial/ Bulk |Nichicon UHV1E271MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
UHV1E271MPD-ND
|
DigiKey | CAP ALUM 270UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3000 In Stock |
|
$0.1676 / $0.6500 | Buy Now |
DISTI #
647-UHV1E271MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 270uF 105c 8x11.5 3.5LS RoHS: Compliant | 1713 |
|
$0.1490 / $0.6200 | Buy Now |
DISTI #
UHV1E271MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 25VDC, Ø8x11.5mm Min Qty: 3000 | 0 |
|
$0.2010 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHV1E271MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1E271MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0675 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHV1E271MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E271MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1E271MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHV1E271MPD vs UHV1E271MPD1CA |
ESL277M025AGMAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UHV1E271MPD vs ESL277M025AGMAA |
UHV1E271MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHV1E271MPD vs UHV1E271MPD1AA |
UHV1E271MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHV1E271MPD vs UHV1E271MPD1FA |
UHV1E271MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV1E271MPD vs UHV1E271MPD1TD |
UHV1E271MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHV1E271MPD vs UHV1E271MPD1FV |
UHV1E271MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHV1E271MPD vs UHV1E271MPD1CC |
EKZN250ELL271MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHV1E271MPD vs EKZN250ELL271MHB5D |
ESL277M025AGMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UHV1E271MPD vs ESL277M025AGMEA |
UHV1E271MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHV1E271MPD vs UHV1E271MPD1CP |