Part Details for UHV1E821MPD by Nichicon Corporation
Overview of UHV1E821MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1E821MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2574
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UHV1E821MPD Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now |
DISTI #
493-15308-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1258 In Stock |
|
$0.3061 / $0.9500 | Buy Now |
DISTI #
647-UHV1E821MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 820uF 105c 10x20 5LS RoHS: Compliant | 0 |
|
$0.2680 / $0.8800 | Order Now |
DISTI #
UHV1E821MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 25VDC, Ø10x20mm, ±20% Min Qty: 1400 | 0 |
|
$0.4190 | RFQ |
DISTI #
UHV1E821MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 25 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHV1E821MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHV1E821MPD
UHV1E821MPD CAD Models
UHV1E821MPD Part Data Attributes
|
UHV1E821MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1E821MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1296 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1E821MPD
This table gives cross-reference parts and alternative options found for UHV1E821MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E821MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG821M25V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV1E821MPD vs NRSG821M25V10X20TBNF |
LZ1E827M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV1E821MPD vs LZ1E827M10020SS |
NRSG821M25V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV1E821MPD vs NRSG821M25V10X20TB12.7MMPF |
MK1E827M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | UHV1E821MPD vs MK1E827M10020JR |
25ZLH820MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHV1E821MPD vs 25ZLH820MEFCRK10X20 |
25ZLH820MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1E821MPD vs 25ZLH820MEFCCE10X20 |
MK1E827M10020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | UHV1E821MPD vs MK1E827M10020QL |
NRSH821M25V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV1E821MPD vs NRSH821M25V10X20TB12.7MMPF |
MK1E827M10020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | UHV1E821MPD vs MK1E827M10020HR |
MK1E827M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | UHV1E821MPD vs MK1E827M10020DL |