Part Details for UHV1V331MPD1TD by Nichicon Corporation
Overview of UHV1V331MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1V331MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7232
|
Newark | Radial/ Tp&ammo |Nichicon UHV1V331MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1880 | Buy Now |
DISTI #
493-UHV1V331MPD1TDCT-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2279 / $0.8300 | Buy Now |
DISTI #
647-UHV1V331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 20% High Ripple RoHS: Compliant | 0 |
|
$0.1390 / $0.6200 | Order Now |
DISTI #
79322427
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1360mA 6000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2402 | Americas - 1000 |
|
$0.2094 / $0.2642 | Buy Now |
DISTI #
UHV1V331MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 35VDC, Ø10x12.5mm Min Qty: 1500 | 0 |
|
$0.2520 | RFQ |
DISTI #
UHV1V331MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330uF, 35V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHV1V331MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHV1V331MPD1TD
UHV1V331MPD1TD CAD Models
UHV1V331MPD1TD Part Data Attributes
|
UHV1V331MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1V331MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1360 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1V331MPD1TD
This table gives cross-reference parts and alternative options found for UHV1V331MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1V331MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXJ330MT810X12.5 | CAP ALUM 330UF 20% 35V RADIAL | Rubycon Corporation | UHV1V331MPD1TD vs 35YXJ330MT810X12.5 |
35ZLH330MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1V331MPD1TD vs 35ZLH330MEFCCC10X12.5 |
35ZLH330MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UHV1V331MPD1TD vs 35ZLH330MCA10X12.5 |
35ZLH330MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UHV1V331MPD1TD vs 35ZLH330MEFCRX10X12.5 |
B41821A7337M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UHV1V331MPD1TD vs B41821A7337M004 |
35ZLH330M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UHV1V331MPD1TD vs 35ZLH330M10X12.5 |
NRE-JL331M35V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV1V331MPD1TD vs NRE-JL331M35V10X12.5TBF |
35ZLH330MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UHV1V331MPD1TD vs 35ZLH330MCE10X12.5 |
35ZLH330MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UHV1V331MPD1TD vs 35ZLH330MEFCRK10X12.5 |
B41821A7337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHV1V331MPD1TD vs B41821A7337M000 |