Part Details for UHV1V681MPD1TD by Nichicon Corporation
Overview of UHV1V681MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1V681MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7241
|
Newark | Radial/ Tp&ammo |Nichicon UHV1V681MPD1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4650 | Buy Now |
DISTI #
493-UHV1V681MPD1TDCT-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$0.3260 / $0.9900 | Buy Now |
DISTI #
647-UHV1V681MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35V 20% High Ripple RoHS: Compliant | 0 |
|
$0.3320 / $0.9900 | Order Now |
DISTI #
UHV1V681MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 35VDC, Ø10x25mm, ±20% Min Qty: 1000 | 0 |
|
$0.5790 | RFQ |
Part Details for UHV1V681MPD1TD
UHV1V681MPD1TD CAD Models
UHV1V681MPD1TD Part Data Attributes
|
UHV1V681MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1V681MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2475 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1V681MPD1TD
This table gives cross-reference parts and alternative options found for UHV1V681MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1V681MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-35V681MH6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | UHV1V681MPD1TD vs RJM-35V681MH6#-S1 |
EKZM350EC5681MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | UHV1V681MPD1TD vs EKZM350EC5681MJ25S |
NRZJ681M35V10X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UHV1V681MPD1TD vs NRZJ681M35V10X25F1F |
NRZJ681M35V10X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHV1V681MPD1TD vs NRZJ681M35V10X25F |
EKZN350EC3681MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHV1V681MPD1TD vs EKZN350EC3681MJ25S |
EKZN350EBC681MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHV1V681MPD1TD vs EKZN350EBC681MJ25S |
RJM-35V681MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | UHV1V681MPD1TD vs RJM-35V681MH6#-F |
EEUFR1V681L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UHV1V681MPD1TD vs EEUFR1V681L |
UHW1V681MPD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | UHV1V681MPD1TD vs UHW1V681MPD |
LQ1V687M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV1V681MPD1TD vs LQ1V687M10025CS |