Part Details for UHW0J682MHD by Nichicon Corporation
Overview of UHW0J682MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW0J682MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9789
|
Newark | Radial/ Bulk |Nichicon UHW0J682MHD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $1.1100 | Buy Now |
DISTI #
493-6927-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
259 In Stock |
|
$1.0554 / $1.8800 | Buy Now |
DISTI #
647-UHW0J682MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$1.0600 / $1.8800 | Order Now |
DISTI #
UHW0J682MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 6.3VDC, Pitch: 5mm Min Qty: 600 | 0 |
|
$1.4000 | RFQ |
Part Details for UHW0J682MHD
UHW0J682MHD CAD Models
UHW0J682MHD Part Data Attributes
|
UHW0J682MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW0J682MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3225.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |