Part Details for UHW0J682MHD6 by Nichicon Corporation
Overview of UHW0J682MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW0J682MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9790
|
Newark | Radial/ Bulk |Nichicon UHW0J682MHD6 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7430 / $0.9550 | Buy Now |
DISTI #
493-6881-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
170 In Stock |
|
$0.7231 / $2.3000 | Buy Now |
DISTI #
647-UHW0J682MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.7110 / $1.8700 | Order Now |
DISTI #
UHW0J682MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 6.3VDC, Ø16x20mm Min Qty: 600 | 0 |
|
$1.2500 | RFQ |
Part Details for UHW0J682MHD6
UHW0J682MHD6 CAD Models
UHW0J682MHD6 Part Data Attributes
|
UHW0J682MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW0J682MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3038.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW0J682MHD6
This table gives cross-reference parts and alternative options found for UHW0J682MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW0J682MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA682M0JSCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | UHW0J682MHD6 vs RGA682M0JSCF1620C |
RGA682M0JBK-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | UHW0J682MHD6 vs RGA682M0JBK-1620B |
6.3ZLH6800MEFC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | UHW0J682MHD6 vs 6.3ZLH6800MEFC16X20 |
RJM-6V682MJ5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | UHW0J682MHD6 vs RJM-6V682MJ5#-GAS |
6.3ZLH6800MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UHW0J682MHD6 vs 6.3ZLH6800MRI16X20 |
UHV0J682MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHW0J682MHD6 vs UHV0J682MHD6 |
UHV0J682MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | UHW0J682MHD6 vs UHV0J682MHD6AA |
RJM-6V682MJ5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | UHW0J682MHD6 vs RJM-6V682MJ5# |
EKZH6R3ELL682ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHW0J682MHD6 vs EKZH6R3ELL682ML20S |
6.3ZLH6800MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UHW0J682MHD6 vs 6.3ZLH6800MKC16X20 |