Part Details for UHW1C472MHD by Nichicon Corporation
Overview of UHW1C472MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW1C472MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9818
|
Newark | Radial/ Bulk |Nichicon UHW1C472MHD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 / $1.2400 | Buy Now |
DISTI #
493-6886-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
451 In Stock |
|
$0.9215 / $2.4100 | Buy Now |
DISTI #
647-UHW1C472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16 Volts 20% RoHS: Compliant | 122 |
|
$0.8950 / $2.4600 | Buy Now |
DISTI #
UHW1C472MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.8100 / $1.1200 | Buy Now |
DISTI #
UHW1C472MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 16VDC, Ø12.5x35.5mm Min Qty: 500 | 0 |
|
$1.5200 | RFQ |
|
CHIPMALL.COM LIMITED | CAP ALUM 4700UF 20% 16V RADIAL | 511 |
|
$0.5469 / $0.9315 | Buy Now |
|
LCSC | 4700uF 16V 11m100kHz 20% 4.12A100kHz PluginD12.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 511 |
|
$0.5581 / $0.9505 | Buy Now |
Part Details for UHW1C472MHD
UHW1C472MHD CAD Models
UHW1C472MHD Part Data Attributes:
|
UHW1C472MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1C472MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.752 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3502 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |