Part Details for UHW1E562MHD by Nichicon Corporation
Overview of UHW1E562MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW1E562MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9836
|
Newark | Radial/ Bulk |Nichicon UHW1E562MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.0700 | Buy Now |
DISTI #
493-6934-ND
|
DigiKey | CAP ALUM 5600UF 20% 25V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$1.4969 / $3.6400 | Buy Now |
DISTI #
647-UHW1E562MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 25 Volts 20% RoHS: Compliant | 142 |
|
$1.4900 / $3.6400 | Buy Now |
DISTI #
UHW1E562MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 25 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.4800 / $1.8900 | Buy Now |
DISTI #
UHW1E562MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 5600uF, 25VDC, Ø16x35.5mm Min Qty: 300 | 0 |
|
$2.4900 | RFQ |
Part Details for UHW1E562MHD
UHW1E562MHD CAD Models
UHW1E562MHD Part Data Attributes
|
UHW1E562MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1E562MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.4 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3570 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |