Part Details for UHW1J271MPD by Nichicon Corporation
Overview of UHW1J271MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW1J271MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2065
|
Newark | Radial/ Bulk |Nichicon UHW1J271MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4440 | Buy Now |
DISTI #
493-17829-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
424 In Stock |
|
$0.4068 / $1.4400 | Buy Now |
DISTI #
647-UHW1J271MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270UF 63V RoHS: Compliant | 0 |
|
$0.3630 / $0.7800 | Order Now |
DISTI #
UHW1J271MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 270UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3450 / $0.3590 | Buy Now |
DISTI #
UHW1J271MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 63VDC, Ø10x20mm, ±20% Min Qty: 1400 | 0 |
|
$0.6600 | RFQ |
Part Details for UHW1J271MPD
UHW1J271MPD CAD Models
UHW1J271MPD Part Data Attributes
|
UHW1J271MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1J271MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 785 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW1J271MPD
This table gives cross-reference parts and alternative options found for UHW1J271MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1J271MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ271M63V10X20YF | Fixed Capacitor, | NIC Components Corp | UHW1J271MPD vs NRZJ271M63V10X20YF |
NRZJ271M63V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | UHW1J271MPD vs NRZJ271M63V10X20TB12.7MMPF |
63ZLJ270MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J271MPD vs 63ZLJ270MCA10X20 |
63ZLH270MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J271MPD vs 63ZLH270MCE10X20 |
63ZLH270MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J271MPD vs 63ZLH270MKC10X20 |
NRZJ271M63V10X20TBYF | Fixed Capacitor, | NIC Components Corp | UHW1J271MPD vs NRZJ271M63V10X20TBYF |
NRZJ271M63V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | UHW1J271MPD vs NRZJ271M63V10X20TBSTF |
EEUFR1J271U(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF | Panasonic Electronic Components | UHW1J271MPD vs EEUFR1J271U(B) |
63ZLH270MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J271MPD vs 63ZLH270MEFCCE10X20 |
NRZJ271M63V10X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | UHW1J271MPD vs NRZJ271M63V10X20F3CF |