Part Details for UHW1J331MPD1TD by Nichicon Corporation
Overview of UHW1J331MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW1J331MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3314
|
Newark | Radial/ Tp&ammo |Nichicon UHW1J331MPD1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.6070 | Buy Now |
DISTI #
493-14598-1-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
973 In Stock |
|
$0.4391 / $1.3100 | Buy Now |
DISTI #
647-UHW1J331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 330uF 20% RoHS: Compliant | 1682 |
|
$0.4390 / $1.0300 | Buy Now |
DISTI #
UHW1J331MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 330uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4350 / $0.5790 | Buy Now |
Part Details for UHW1J331MPD1TD
UHW1J331MPD1TD CAD Models
UHW1J331MPD1TD Part Data Attributes
|
UHW1J331MPD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UHW1J331MPD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |