Part Details for UHW1J391MPD by Nichicon Corporation
Overview of UHW1J391MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW1J391MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2068
|
Newark | Radial/ Bulk |Nichicon UHW1J391MPD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.6140 | Buy Now |
DISTI #
493-14566-ND
|
DigiKey | CAP ALUM 390UF 20% 63V RADIAL TH Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6295 | Buy Now |
DISTI #
647-UHW1J391MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 390uF 20% RoHS: Compliant | 167 |
|
$0.6300 / $1.5400 | Buy Now |
DISTI #
UHW1J391MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 390uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.5300 / $0.6000 | Buy Now |
DISTI #
UHW1J391MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 63VDC, Ø10x31.5mm Min Qty: 1000 | 0 |
|
$0.9200 | RFQ |
DISTI #
UHW1J391MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 63 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UHW1J391MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHW1J391MPD
UHW1J391MPD CAD Models
UHW1J391MPD Part Data Attributes
|
UHW1J391MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1J391MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2457 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1025 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |