Part Details for UHW1J821MHD6TN by Nichicon Corporation
Overview of UHW1J821MHD6TN by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW1J821MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3318
|
Newark | Radial/ Tp&ammo |Nichicon UHW1J821MHD6TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6500 | Buy Now |
DISTI #
493-14603-1-ND
|
DigiKey | CAP ALUM 820UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
43 In Stock |
|
$1.1074 / $2.9000 | Buy Now |
DISTI #
647-UHW1J821MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 820uF 20% RoHS: Compliant | 0 |
|
$1.5200 / $2.9100 | Order Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 820uF 20% RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.4400 / $1.5200 | Buy Now |
DISTI #
UHW1J821MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 820uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$1.1100 / $1.5000 | Buy Now |
DISTI #
UHW1J821MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 63 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UHW1J821MHD6TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHW1J821MHD6TN
UHW1J821MHD6TN CAD Models
UHW1J821MHD6TN Part Data Attributes
|
UHW1J821MHD6TN
Nichicon Corporation
Buy Now
|
Compare Parts:
UHW1J821MHD6TN
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |