Part Details for UHW1K820MPD by Nichicon Corporation
Overview of UHW1K820MPD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW1K820MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHW1K820MPDTB-ND
|
DigiKey | CAP ALUM 80V POLAR Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3213 | Buy Now |
DISTI #
647-UHW1K820MPD
|
Mouser Electronics | Nichicon | 0 |
|
$0.2820 / $0.9400 | Order Now |
DISTI #
UHW1K820MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 80VDC, Ø10x12.5mm Min Qty: 2000 | 0 |
|
$0.4930 | RFQ |
Part Details for UHW1K820MPD
UHW1K820MPD CAD Models
UHW1K820MPD Part Data Attributes
|
UHW1K820MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1K820MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0656 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 512 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW1K820MPD
This table gives cross-reference parts and alternative options found for UHW1K820MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1K820MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80ZLH82MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | UHW1K820MPD vs 80ZLH82MEFCRK10X12.5 |
80ZLH82MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | UHW1K820MPD vs 80ZLH82MRX10X12.5 |
NRSH820M80V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | UHW1K820MPD vs NRSH820M80V10X12.5SPF |
EKYB800EC3820MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHW1K820MPD vs EKYB800EC3820MJC5S |
80ZLH82MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | UHW1K820MPD vs 80ZLH82MCC10X12.5 |
80ZLH82MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1K820MPD vs 80ZLH82MEFCCE10X12.5 |
EKZN800ETE820MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHW1K820MPD vs EKZN800ETE820MJC5S |
80ZLH82M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | UHW1K820MPD vs 80ZLH82M10X12.5 |
NRSH820M80V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | UHW1K820MPD vs NRSH820M80V10X12.5SP7.5LLF |
EKZN800ELL820MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHW1K820MPD vs EKZN800ELL820MJC5S |