-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2091
|
Newark | Radial/ Bulk |Nichicon UHW1K821MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.9100 | Buy Now |
DISTI #
493-14580-ND
|
DigiKey | CAP ALUM 820UF 20% 80V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
300 In Stock |
|
$1.2820 / $3.3500 | Buy Now |
DISTI #
647-UHW1K821MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 820uF 20% RoHS: Compliant | 0 |
|
$1.3900 / $3.3500 | Order Now |
DISTI #
UHW1K821MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80V 820uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$1.6400 | Buy Now |
DISTI #
UHW1K821MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 80VDC, Ø16x31.5mm Min Qty: 300 | 0 |
|
$2.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHW1K821MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1K821MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.656 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1584 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |