Part Details for UHW1K821MHD6 by Nichicon Corporation
Overview of UHW1K821MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW1K821MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2092
|
Newark | Radial/ Bulk |Nichicon UHW1K821MHD6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.8600 | Buy Now |
DISTI #
493-17844-ND
|
DigiKey | CAP ALUM 820UF 20% 80V RADIAL Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3674 / $1.6829 | Buy Now |
DISTI #
647-UHW1K821MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820UF 80V RoHS: Compliant | 0 |
|
$1.3400 / $3.2500 | Order Now |
DISTI #
UHW1K821MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 820UF 80V RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3200 / $1.6900 | Buy Now |
DISTI #
UHW1K821MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 80VDC, Ø18x25mm, ±20% Min Qty: 300 | 0 |
|
$2.2300 | RFQ |
Part Details for UHW1K821MHD6
UHW1K821MHD6 CAD Models
UHW1K821MHD6 Part Data Attributes
|
UHW1K821MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1K821MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.656 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW1K821MHD6
This table gives cross-reference parts and alternative options found for UHW1K821MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1K821MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80ZLH820MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MEFCRI18X25 |
80ZLH820MEFCRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MEFCRK18X25 |
80ZLH820MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MCE18X25 |
80ZLH820MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MEFCCE18X25 |
80ZLH820MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MCA18X25 |
80ZLH820MEFCCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MEFCCC18X25 |
80ZLH820MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MEFCCA18X25 |
80ZLH820MEFCGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF | Rubycon Corporation | UHW1K821MHD6 vs 80ZLH820MEFCGC18X25 |